Cypress CY7C199CN-25PXC technical specifications.
| Access Time | 25ns |
| Package/Case | DIP |
| Frequency | 25GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C199CN-25PXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.