
18Mb QDR SRAM with 0.45ns access time, operating at 450MHz. Features an 18-bit address bus and 18-bit word size, utilizing a synchronous, parallel interface. This surface-mount, FBGA package component offers dual ports and operates from a 1.7V to 1.9V supply. It supports a temperature range of -40°C to 85°C and is RoHS compliant.
Cypress CY7C2163KV18-450BZXI technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 450MHz |
| Interface | Parallel |
| Max Frequency | 450MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 18Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 670mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C2163KV18-450BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.