
The CY7C2165KV18-450BZC is an 18Mb QDR synchronous SRAM with a maximum frequency of 450MHz and an operating supply voltage of 1.8V. It features a 17-bit address bus and is packaged in a 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165. The device operates over a temperature range of 0°C to 70°C and is suitable for surface mount applications.
Cypress CY7C2165KV18-450BZC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 450MHz |
| Interface | Parallel |
| Max Frequency | 450MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | QDR, , RAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C2165KV18-450BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
