Cypress CY7C225A-40PC technical specifications.
| Package/Case | PDIP |
| Density | 512Kb |
| Mount | Through Hole |
| RoHS Compliant | No |
| Supply Current | 90mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C225A-40PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.