
36Mb DDR SRAM with 0.45ns access time, operating at 550MHz. This synchronous memory features a 19-bit address bus and a 36-bit word size. Packaged in a 165-ball FBGA (13x15mm) for surface mounting, it operates from 1.7V to 1.9V with a nominal supply of 1.8V. Suitable for applications within a 0°C to 70°C temperature range, this RoHS compliant component offers a parallel interface.
Cypress CY7C2270KV18-550BZXC technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 550MHz |
| Interface | Parallel |
| Max Frequency | 550MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | DDR, , RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 890mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C2270KV18-550BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
