Cypress CY7C235A-30PC technical specifications.
| Access Time-Max | 30ns |
| Density | 8Kb |
| Mount | Through Hole |
| RoHS Compliant | No |
| Supply Current | 90mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C235A-30PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.