
This 72Mb synchronous SRAM operates between 1.7V and 1.9V with a maximum frequency of 500MHz. It is available in a 136-pin FBGA package and is mounted on the surface of a printed circuit board. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Cypress CY7C2565KV18-500BZI technical specifications.
| Access Time | 1ms |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 500MHz |
| Interface | Parallel |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 1.21A |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C2565KV18-500BZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
