This 165-pin industrial QDR SRAM operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 1.9V. The access time is maximized at 0.33ns. The memory IC is packaged in a lead-free 15mm x 13mm, 1.4mm height FBGA-165.
Cypress CY7C2565KV18-500BZXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 0.33 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C2565KV18-500BZXI to view detailed technical specifications.
No datasheet is available for this part.