
72Mb DDR SRAM with 0.45ns access time, operating at 550MHz. This synchronous memory features a 2MX36 configuration and a 20-bit address bus. Designed for surface mount installation, it utilizes a 165-pin FBGA package and operates from a 1.7V to 1.9V supply. The component offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Cypress CY7C25702KV18-550BZXI technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 550MHz |
| Interface | Parallel |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM, DDR, RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 970mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C25702KV18-550BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
