Cypress CY7C274-30WC technical specifications.
| Access Time-Max | 30ns |
| Density | 256Kb |
| Mount | Through Hole |
| RoHS Compliant | No |
| Supply Current | 120mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C274-30WC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.