Cypress CY7C281A-45PC technical specifications.
| Access Time-Max | 45ns |
| Package/Case | PDIP |
| Density | 8Kb |
| Mount | Through Hole |
| RoHS Compliant | No |
| Supply Current | 90mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C281A-45PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.