Cypress CY7C291AL-35WC technical specifications.
| Access Time-Max | 35ns |
| Density | 16Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 60mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C291AL-35WC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.