Cypress CY7C341-30HMB technical specifications.
| Frequency | 50MHz |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 12 |
| Number of Logic Elements/Cells | 12 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 30ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C341-30HMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.