The CY7C342B-25HC is a Complex Programmable Logic Device (CPLD) with 8 logic blocks and 128 macro cells. It operates at a maximum frequency of 50MHz and has a propagation delay of 25ns. The device is designed to function within a temperature range of 0°C to 70°C and can be supplied with a voltage between 4.75V and 5.25V. The CY7C342B-25HC is not RoHS compliant.
Cypress CY7C342B-25HC technical specifications.
| Frequency | 62.5MHz |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macro Cells | 128 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Speed Grade | 25 |
| Turn-On Delay Time | 25ns |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C342B-25HC to view detailed technical specifications.
No datasheet is available for this part.