The CY7C342B-25JC is an EPROM IC with 8 logic blocks and 10 macrocells. It operates at a maximum frequency of 62.5MHz and has a propagation delay of 25ns. The device is packaged in a DIP package and is suitable for use in temperatures ranging from 0°C to 70°C. The IC requires a supply voltage of 5V, with a maximum rating of 5.25V and a minimum rating of 4.75V.
Cypress CY7C342B-25JC technical specifications.
| Access Time | 25ns |
| Package/Case | DIP |
| Frequency | 62.5MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Surface Mount |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C342B-25JC to view detailed technical specifications.
No datasheet is available for this part.
