Cypress CY7C344B-15JC technical specifications.
| Access Time | 15ns |
| Package/Case | LCC |
| Frequency | 15GHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Macrocells | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C344B-15JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
