Cypress CY7C344B-20HC technical specifications.
| Frequency | 71.4MHz |
| Max Frequency | 62.5MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 1 |
| Number of Logic Elements/Cells | 1 |
| Number of Macro Cells | 32 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 20 |
| Turn-On Delay Time | 20ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C344B-20HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.