Cypress CY7C346B-25JC technical specifications.
| Access Time | 25ns |
| Package/Case | DIP |
| Frequency | 62.5MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Surface Mount |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C346B-25JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.