
The CY7C374I-100JC is an 8-LAB complex programmable logic device from Cypress. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device is packaged in a lead-free LQFP package and is mounted on a surface. It has 133 I/Os and 128 macrocells, with a propagation delay of 12ns.
Cypress CY7C374I-100JC technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 133 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 128 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 12ns |
| RoHS Compliant | No |
| Series | Ultra37000™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C374I-100JC to view detailed technical specifications.
No datasheet is available for this part.