
Synchronous FIFO memory IC with 256 words by 18 bits organization, offering 4.5Kb density and an 8ns access time. This unidirectional, CMOS component operates at up to 100MHz, features programmable flags, and supports retransmit capability. Packaged in a 64-pin TQFP (14x14mm), it is lead-free and RoHS compliant, with an operating voltage range of 4.5V to 5.5V.
Cypress CY7C4205-10AXC technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 4.5Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 256X18 |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 45mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4205-10AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.