
Synchronous FIFO memory IC, 256 words deep by 18 bits wide, offering an 8ns access time and 100MHz maximum frequency. This unidirectional, CMOS component supports programmable flags and retransmit capability. Packaged in a 64-pin TQFP (14x14mm) for surface mounting, it operates from a 4.5V to 5.5V supply voltage with a nominal 5V. RoHS compliant and lead-free.
Cypress CY7C4205-10AXCT technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 4.5Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 256X18 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 45mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4205-10AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
