Cypress CY7C4205V-25ASC technical specifications.
| Package/Case | TQFP |
| Density | 4Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4205V-25ASC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.