
Asynchronous FIFO memory IC, 512 words by 9 bits (4.5Kb density), featuring a 15ns maximum access time and 40MHz operating frequency. This unidirectional CMOS component supports retransmit capability and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. Packaged in a 32-pin TQFP with tin, gold, or matte contact plating, it is lead-free and RoHS compliant, suitable for surface mounting.
Cypress CY7C421-15AXC technical specifications.
| Access Time | 10ns |
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 9b |
| Density | 4.5Kb |
| Direction | Unidirectional |
| Frequency | 40MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4.5Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 512X9 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 65mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C421-15AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
