Cypress CY7C421-15VI technical specifications.
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Contact Plating | Tin, Lead |
| Data Bus Width | 9b |
| Density | 4.5Kb |
| FWFT Support | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X9 |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C421-15VI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.