Cypress CY7C4211-10JC technical specifications.
| Access Time | 8ns |
| Package/Case | LCC |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CY7C |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4211-10JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.