Synchronous FIFO memory IC with 4.6Kb density and 9-bit data bus width. Features a 10ns access time and operates at a maximum frequency of 66.7MHz. This unidirectional FIFO supports programmable flags and is housed in a 32-TQFP surface mount package. Operating voltage ranges from 4.5V to 5.5V, with a maximum supply current of 35mA. Suitable for applications requiring efficient data buffering within a 0°C to 70°C temperature range.
Cypress CY7C4211-15AXCT technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 9b |
| Density | 4.6Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | CY7C |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4211-15AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.