Cypress CY7C4211-15JC technical specifications.
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Data Bus Width | 9b |
| Density | 4.5Kb |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Organization | 512X9 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C4211-15JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.