
Synchronous FIFO memory IC with 1KX9 organization, offering 9-bit data bus width and 10ns access time. This unidirectional component operates at a maximum frequency of 66.7MHz with a 5V supply voltage. Features programmable flags and is housed in a 32-pin PLCC package, designed for surface mounting and lead-free applications.
Cypress CY7C4221-15JXC technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Data Bus Width | 9b |
| Density | 9Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 1KX9 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 35mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4221-15JXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
