Cypress CY7C4221V-15JC technical specifications.
| Access Time-Max | 11ns |
| Package/Case | PLCC |
| Density | 9Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 1KX9 |
| RoHS Compliant | No |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4221V-15JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.