
Synchronous FIFO memory with 18Kb density and 1KX18 organization. Features an 8ns access time, 100MHz maximum frequency, and 18-bit data bus width. This unidirectional FIFO supports programmable flags and retransmit capability, operating from a 4.5V to 5.5V supply. Packaged in a 64-pin TQFP (Thin Quad Flat Pack) for surface mounting, it is RoHS compliant and lead-free.
Cypress CY7C4225-10AXI technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 18b |
| Density | 18Kb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 18Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 1KX18 |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4225-10AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
