
Synchronous FIFO memory IC, 1KX18 organization, offering 18Kb density with an 11ns access time. This unidirectional component supports programmable flags and retransmit capability, operating at a maximum frequency of 66.7MHz. It features a 3.3V operating supply voltage, a 30mA supply current, and is housed in a 64-pin TQFP package (10mm width, 1.4mm height) suitable for surface mounting. RoHS compliant and lead-free.
Cypress CY7C4225V-15ASXC technical specifications.
| Access Time | 11ns |
| Access Time-Max | 11ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Density | 18Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 1KX18 |
| Package Quantity | 160 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 30mA |
| Sync/Async | Synchronous |
| Weight | 0.01272oz |
| Width | 10mm |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4225V-15ASXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
