
Synchronous FIFO memory IC, 18Kb density, organized as 2K x 9 bits. Features an 11ns access time and operates at a maximum frequency of 66.7MHz. This unidirectional, CMOS component supports programmable flags and is housed in a 32-pin PLCC surface-mount package. It operates from a 3V to 3.6V supply voltage with a typical supply current of 20mA, and is RoHS compliant.
Cypress CY7C4231V-15JXC technical specifications.
| Access Time | 11ns |
| Access Time-Max | 11ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Density | 18Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 2KX9 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4231V-15JXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
