
Synchronous FIFO memory IC, 2KX18 organization, offering 36Kb density with an 11ns access time. Features include unidirectional data flow, 18-bit word size, and a maximum operating frequency of 66.7MHz. This surface-mount component operates from a 3V to 3.6V supply, with a nominal voltage of 3.3V, and supports programmable flags and retransmit capability. Packaged in a lead-free TQFP with a 10x10mm footprint, it operates within a 0°C to 70°C temperature range.
Cypress CY7C4235V-15ASXC technical specifications.
| Access Time | 11ns |
| Access Time-Max | 11ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Density | 36Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 2KX18 |
| Package Quantity | 160 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4235V-15ASXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.