
Synchronous FIFO memory IC with 36Kb density and 9-bit data bus width. Features 8ns access time and a maximum operating frequency of 100MHz. Operates with a 4.5V to 5.5V supply voltage range and supports programmable flags. Packaged in a 32-TQFP for surface mounting.
Cypress CY7C4241-10AXCT technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 9b |
| Density | 36Kb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| Series | CY7C |
| Supply Voltage-Nom | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4241-10AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
