
Synchronous FIFO memory IC, 36Kb density, 4000 words x 9 bits organization. Features 10ns access time, 66.7MHz maximum frequency, and unidirectional bus. CMOS technology, surface mountable in a 32-pin PLCC package. Operates at 5V supply voltage with a maximum current of 35mA. Supports programmable flags.
Cypress CY7C4241-15JC technical specifications.
| Access Time | 10ns |
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Data Bus Width | 9b |
| Density | 36Kb |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Height | 0.14inch |
| Lead Free | Contains Lead |
| Length | 11.51mm |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 7V |
| Memory Size | 36Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Organization | 4KX9 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | CY7C |
| Width | 0.553inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4241-15JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
