
Synchronous FIFO memory IC, 4KX9 organization, offering 36Kb density with an 11ns access time. Features a 9-bit data bus width and operates at a maximum frequency of 66.7MHz. This unidirectional, surface-mount component is housed in a TQFP-32 package and supports programmable flags. Operating voltage range is 3V to 3.6V, with a maximum supply current of 20mA.
Cypress CY7C4241V-15AXC technical specifications.
| Access Time | 11ns |
| Access Time-Max | 11ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 9b |
| Density | 36Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 36Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 4KX9 |
| Package Quantity | 250 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 20mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4241V-15AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
