Cypress CY7C4241V-25AXC technical specifications.
| Access Time | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Frequency | 40MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | CY7C |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4241V-25AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
