
Synchronous FIFO memory IC with 72Kb density and 4KX18 organization. Features an 8ns access time, 100MHz maximum frequency, and 18-bit data bus width. This unidirectional FIFO supports programmable flags and retransmit capability. Packaged in a 64-pin TQFP (PQFP64) for surface mounting, it operates from a 4.5V to 5.5V supply voltage and is RoHS compliant.
Cypress CY7C4245-10AXC technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Density | 72Kb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 4KX18 |
| Package Quantity | 90 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 45mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4245-10AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
