
Synchronous FIFO memory IC, 72Kb density, organized as 4K x 18 bits. Features a 10ns access time and a maximum operating frequency of 66.7MHz. This unidirectional component supports programmable flags and retransmit capability. Housed in a 64-pin TQFP package, it operates from a 4.5V to 5.5V supply voltage with a nominal 5V, consuming up to 45mA. RoHS compliant and lead-free, suitable for surface mounting.
Cypress CY7C4245-15ASXC technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 18b |
| Density | 72Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 4KX18 |
| Package Quantity | 160 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 45mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4245-15ASXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.