
Synchronous FIFO memory IC, 64Kb density, 4K x 18 organization, featuring an 11ns access time and 66.7MHz maximum frequency. This unidirectional, CMOS component supports programmable flags and retransmit capability. It operates from a 3V to 3.6V supply voltage, with a nominal 3.3V, and has a maximum supply current of 30mA. Packaged in a 64-pin TQFP (10x10mm, 1.40mm height) for surface mounting, this lead-free, RoHS-compliant component is designed for efficient data buffering.
Cypress CY7C4245V-15ASXC technical specifications.
| Access Time | 11ns |
| Access Time-Max | 11ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 18b |
| Density | 64Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 4KX18 |
| Package Quantity | 160 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4245V-15ASXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
