
Unidirectional 9Kb FIFO memory IC, featuring a 9-bit data bus width and 10ns access time. This asynchronous dual-depth/width integrated circuit operates at up to 50MHz with a 5V nominal supply voltage, supporting a 4.5V to 5.5V range. It offers retransmit capability and is housed in a 32-pin TQFP surface-mount package. RoHS compliant and lead-free, this component is designed for reliable operation between 0°C and 70°C.
Cypress CY7C425-10AXC technical specifications.
| Access Time | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 9b |
| Density | 9Kb |
| Direction | Unidirectional |
| Frequency | 50MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 85mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 9Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| Programmable Flags Support | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C425-10AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
