
Asynchronous 1KX9 FIFO memory IC, featuring a 9-bit data bus width and 15ns access time. This CMOS component operates at up to 40MHz with a 5V supply voltage and is available in a 32-pin PLCC package for surface mounting. It offers retransmit capability and is RoHS compliant.
Cypress CY7C425-15JXC technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Data Bus Width | 9b |
| Density | 9216b |
| Direction | Unidirectional |
| Frequency | 40MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 9Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 1KX9 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Programmable Flags Support | No |
| Radiation Hardening | No |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 65mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C425-15JXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
