
Synchronous FIFO memory IC with 8K x 9 organization, offering a 9-bit data bus width and 64Kb density. Features a maximum operating frequency of 40MHz and a maximum access time of 15ns. This unidirectional component is housed in a TQFP surface mount package and operates with a 5V supply voltage. Programmable flags are supported, with a maximum supply current of 35mA.
Cypress CY7C4251-15AC technical specifications.
| Access Time | 10ns |
| Access Time-Max | 15ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Data Bus Width | 9b |
| Density | 64Kb |
| Direction | Unidirectional |
| Frequency | 40MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX9 |
| Package Quantity | 250 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | CY7C |
| Supply Current | 35mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4251-15AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
