Cypress CY7C4255V-10ASC technical specifications.
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Contact Plating | Tin, Lead |
| Data Bus Width | 18b |
| Density | 144Kb |
| Frequency | 100MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX18 |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4255V-10ASC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.