
Synchronous FIFO memory IC, 8K x 18 organization, offering 144Kb density with an 8ns access time. Features a 100MHz maximum operating frequency and unidirectional data flow. This CMOS component supports programmable flags and retransmit capability, housed in a 64-pin TQFP package. Operates from a 3V to 3.6V supply voltage, with a typical supply current of 30mA. RoHS compliant.
Cypress CY7C4255V-10ASXC technical specifications.
| Access Time | 8ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 18b |
| Density | 144Kb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 144Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX18 |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 30mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4255V-10ASXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
