
Synchronous FIFO memory IC, 16K x 9 organization, offering 144Kb density with an 8ns access time. Features a unidirectional data bus, 100MHz maximum frequency, and programmable flags. Operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. Packaged in a 32-pin PLCC (Plastic Leaded Chip Carrier) for surface mounting, this lead-free component is RoHS compliant.
Cypress CY7C4261-10JXI technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Bus Directional | Unidirectional |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 9b |
| Density | 144Kb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 144Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 16KX9 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 40mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4261-10JXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
