Cypress CY7C4261V-10JC technical specifications.
| Access Time | 8ns |
| Bus Directional | Unidirectional |
| Package/Case | LCC |
| Data Bus Width | 9b |
| Density | 144Kb |
| Frequency | 100MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16KX9 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Retransmit Capability | No |
| RoHS Compliant | No |
| Series | CY7C |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4261V-10JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
