
Synchronous FIFO memory IC with 288Kb density and 16K x 18 organization. Features an 18-bit data bus width, 10ns access time, and operates at a maximum frequency of 66.7MHz. This unidirectional FIFO supports programmable flags and retransmit capability, housed in a 64-pin TQFP surface mount package. Operates with a supply voltage range of 4.5V to 5.5V and a maximum supply current of 45mA, suitable for 0°C to 70°C operating temperatures.
Cypress CY7C4265-15AXCT technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Contact Plating | Tin, Gold, Matte |
| Data Bus Width | 18b |
| Density | 288Kb |
| Direction | Unidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Frequency | 66.7MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 288Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Organization | 16KX18 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | Yes |
| Series | CY7C |
| Supply Current | 45mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C4265-15AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
