Cypress CY7C4271-15AC technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Package/Case | TQFP |
| Density | 288Kb |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | CY7C |
| Supply Voltage-Nom | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4271-15AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
