
Synchronous FIFO memory IC, 576Kb density, organized as 32K words by 18 bits. Features an 8ns access time and 100MHz operating frequency. Unidirectional data flow with programmable flags and retransmit capability. Operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage and 50mA supply current. Packaged in a 64-pin TQFP surface mount configuration.
Cypress CY7C4275-10ASC technical specifications.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Bus Directional | Unidirectional |
| Package/Case | TQFP |
| Density | 576Kb |
| Direction | Unidirectional |
| Frequency | 100MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX18 |
| Package Quantity | 160 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Retransmit Capability | Yes |
| RoHS Compliant | No |
| Series | CY7C |
| Supply Current | 50mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C4275-10ASC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
